
EA W082-XLG | |
|---|---|
DigiKey Part Number | 1481-1208-ND |
Manufacturer | |
Manufacturer Product Number | EA W082-XLG |
Description | OLED MODULE 16DIG 8 X 2 PASSIVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel, 8-Bit 58.00mm x 32.00mm x 4.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 4.50mm | |
Viewing Area | 38.00mm L x 16.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V ~ 5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,64000 Kč | 644,64 Kč |
| 10 | 520,16200 Kč | 5 201,62 Kč |
| 100 | 448,22330 Kč | 44 822,33 Kč |
| 500 | 417,07950 Kč | 208 539,75 Kč |
| Unit Price without VAT: | 644,64000 Kč |
|---|---|
| Unit Price with VAT: | 780,01440 Kč |











