



EA W128128-XRLW | |
|---|---|
DigiKey Part Number | 1481-1284-ND |
Manufacturer | |
Manufacturer Product Number | EA W128128-XRLW |
Description | GRAPHIC DISPLAY OLED WHITE 1.2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 1.2" (30.48mm) 128 x 128 |
Datasheet | Datasheet |
Category | Dot Pixels 128 x 128 |
Manufacturer Display Visions | Interface I2C, Parallel 8-Bit, SPI |
Packaging Bag | Graphics Color White |
Part Status Active | Dot Size 0.21mm W x 0.21mm H |
Display Type OLED - Passive Matrix | Dot Pitch 0.24mm W x 0.24mm H |
Diagonal Screen Size 1.2" (30.48mm) | Base Product Number |
Viewing Area 30.00mm Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,30000 Kč | 978,30 Kč |
| 10 | 804,24400 Kč | 8 042,44 Kč |
| 100 | 703,85720 Kč | 70 385,72 Kč |
| Unit Price without VAT: | 978,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,74300 Kč |





