Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 5.5" (139.70mm) 256 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 5.5" (139.70mm) 256 x 64
Industrial OLED Display Simulator
Experience where and how these TFT, OLED, and LCD displays are created

EA W256064-XGLG

DigiKey Part Number
1481-1286-ND
Manufacturer
Manufacturer Product Number
EA W256064-XGLG
Description
GRAPHIC DISPLAY OLED YELLOW 5.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 5.5" (139.70mm) 256 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
-
Diagonal Screen Size
5.5" (139.70mm)
Viewing Area
137.65mm W x 35.89mm H
Backlight
-
Dot Pixels
256 x 64
Interface
I2C, Parallel 8-Bit, SPI
Graphics Color
Yellow
Background Color
-
Dot Size
0.50mm W x 0.50mm H
Dot Pitch
0.53mm W x 0.53mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 982,14000 Kč2 982,14 Kč
102 568,26500 Kč25 682,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 982,14000 Kč
Unit Price with VAT:3 608,38940 Kč