


NHD-5.5-25664UCG3 | |
|---|---|
DigiKey Part Number | 757-NHD-5.5-25664UCG3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-5.5-25664UCG3 |
Description | GRAPHIC DISPLAY OLED GREEN 5.5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Green OLED - Passive Matrix 8-Bit, Parallel, SPI 5.5" (139.70mm) 256 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-5.5-25664UCG3 Models |
Category | Viewing Area 136.90mm W x 35.10mm H |
Manufacturer Newhaven Display Intl | Backlight Without Backlight |
Packaging Bulk | Dot Pixels 256 x 64 |
Part Status Active | Interface 8-Bit, Parallel, SPI |
Display Type OLED - Passive Matrix | Controller Type SSD1322 |
Display Mode Passive | Graphics Color Green |
Touchscreen Non-Touch | Dot Size 0.50mm W x 0.50mm H |
Diagonal Screen Size 5.5" (139.70mm) | Dot Pitch 0.53mm W x 0.53mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 491,17000 Kč | 1 491,17 Kč |
| Unit Price without VAT: | 1 491,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 804,31570 Kč |












