
MCOT256064C1Y-GM | |
|---|---|
DigiKey Part Number | 3086-MCOT256064C1Y-GM-ND |
Manufacturer | |
Manufacturer Product Number | MCOT256064C1Y-GM |
Description | GRAPHIC DISPLAY OLED GREEN 5.5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Green OLED - Passive Matrix Parallel, SPI 5.5" (139.70mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5.5" (139.70mm) | |
Viewing Area | 137.65mm W x 35.89mm H | |
Backlight | LED - Green | |
Dot Pixels | 256 x 64 | |
Interface | Parallel, SPI | |
Controller Type | SSD1322 | |
Graphics Color | Green | |
Background Color | Black | |
Dot Size | 0.50mm W x 0.50mm H | |
Dot Pitch | 0.53mm W x 0.35mm H |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 243,22000 Kč | 2 243,22 Kč |
| 10 | 2 070,61300 Kč | 20 706,13 Kč |
| 30 | 1 922,78700 Kč | 57 683,61 Kč |
| 50 | 1 794,69900 Kč | 89 734,95 Kč |
| 100 | 1 767,40170 Kč | 176 740,17 Kč |
| 200 | 1 740,94420 Kč | 348 188,84 Kč |
| 300 | 1 690,33900 Kč | 507 101,70 Kč |
| 1 000 | 1 535,79372 Kč | 1 535 793,72 Kč |
| Unit Price without VAT: | 2 243,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 714,29620 Kč |



