



N3793-6203RB | |
|---|---|
DigiKey Part Number | 3M11986-ND |
Manufacturer | |
Manufacturer Product Number | N3793-6203RB |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3793-6203RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.695" (17.65mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock/Eject Hooks, Short | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3793-6202RB | 3M | 2 136 | MHS10S-ND | 51,66000 Kč | Similar |
| 5499160-1 | TE Connectivity AMP Connectors | 4 435 | AHE10B-ND | 73,07000 Kč | Similar |
| 5499374-1 | TE Connectivity AMP Connectors | 3 637 | AHG10B-ND | 95,12000 Kč | Similar |
| 5499910-1 | TE Connectivity AMP Connectors | 901 | AHE10H-ND | 62,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,13300 Kč | 461,33 Kč |
| 450 | 35,25238 Kč | 15 863,57 Kč |
| 900 | 33,57020 Kč | 30 213,18 Kč |
| 1 350 | 32,62374 Kč | 44 042,05 Kč |
| 5 400 | 29,58665 Kč | 159 767,91 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |






















