High-Side, Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4431VOA713

DigiKey Part Number
TC4431VOA713TR-ND - Tape & Reel (TR)
TC4431VOA713CT-ND - Cut Tape (CT)
TC4431VOA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4431VOA713
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC4431VOA713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 30V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
25ns, 33ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
2568,45360 Kč1 711,34 Kč
10061,94410 Kč6 194,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30061,94423 Kč204 415,96 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč