



PCV1V121MCL2GS | |
|---|---|
DigiKey Part Number | 493-4550-2-ND - Tape & Reel (TR) 493-4550-1-ND - Cut Tape (CT) 493-4550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1V121MCL2GS |
Description | CAP ALUM POLY 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1V121MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 55,26700 Kč | 552,67 Kč |
| 50 | 44,31840 Kč | 2 215,92 Kč |
| 100 | 40,86840 Kč | 4 086,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,94026 Kč | 17 470,13 Kč |
| 1 000 | 33,07605 Kč | 33 076,05 Kč |
| 1 500 | 32,13590 Kč | 48 203,85 Kč |
| 2 500 | 31,08804 Kč | 77 720,10 Kč |
| 3 500 | 30,47248 Kč | 106 653,68 Kč |
| 5 000 | 29,87805 Kč | 149 390,25 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |











