



FH12-22S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125142TR-ND - Tape & Reel (TR) H125142CT-ND - Cut Tape (CT) H125142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-22S-0.5SVA(54) |
Description | CONN FFC VERT 22POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-22S-0.5SVA(54) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,46888 Kč | 28 468,88 Kč |
| 2 000 | 27,11073 Kč | 54 221,46 Kč |
| 3 000 | 26,34682 Kč | 79 040,46 Kč |
| 5 000 | 25,41497 Kč | 127 074,85 Kč |
| 7 000 | 24,81943 Kč | 173 736,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,56800 Kč | 325,68 Kč |
| 25 | 30,53120 Kč | 763,28 Kč |
| 50 | 29,06960 Kč | 1 453,48 Kč |
| 100 | 27,67960 Kč | 2 767,96 Kč |
| 250 | 25,94512 Kč | 6 486,28 Kč |
| 500 | 24,70582 Kč | 12 352,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 31,49720 Kč | 787,43 Kč |
| 50 | 30,79560 Kč | 1 539,78 Kč |
| 100 | 29,39510 Kč | 2 939,51 Kč |
| 250 | 26,59524 Kč | 6 648,81 Kč |
| 500 | 24,49542 Kč | 12 247,71 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |











