22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 54mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768KE226M1JLAE054

DigiKey Part Number
399-A768KE226M1JLAE054TR-ND - Tape & Reel (TR)
399-A768KE226M1JLAE054CT-ND - Cut Tape (CT)
399-A768KE226M1JLAE054DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768KE226M1JLAE054
Description
CAP ALUM POLY 22UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 54mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768KE226M1JLAE054 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
54mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
58.75 mA @ 120 Hz
Ripple Current @ High Frequency
1.175 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,65900 Kč96,59 Kč
507,22760 Kč361,38 Kč
1006,45900 Kč645,90 Kč
5005,13402 Kč2 567,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,71594 Kč4 715,94 Kč
2 0004,36822 Kč8 736,44 Kč
3 0004,19281 Kč12 578,43 Kč
5 0003,99718 Kč19 985,90 Kč
7 0003,88220 Kč27 175,40 Kč
10 0003,77112 Kč37 711,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč