
N3793-2302RB | |
|---|---|
DigiKey Part Number | N3793-2302RB-ND |
Manufacturer | |
Manufacturer Product Number | N3793-2302RB |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3793-2302RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 3 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5102321-1 | TE Connectivity AMP Connectors | 467 | A144308-ND | 105,62000 Kč | Similar |
| 499206-1 | TE Connectivity AMP Connectors | 302 | A121510-ND | 72,65000 Kč | Similar |
| 5102321-1 | TE Connectivity AMP Connectors | 2 276 | AHL10B-ND | 89,45000 Kč | Similar |
| 5499206-1 | TE Connectivity AMP Connectors | 837 | AHK10B-ND | 84,41000 Kč | Similar |
| 5499922-1 | TE Connectivity AMP Connectors | 44 021 | AHK10H-ND | 54,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 59,84400 Kč | 598,44 Kč |
| 450 | 45,73458 Kč | 20 580,56 Kč |
| 900 | 43,55266 Kč | 39 197,39 Kč |
| 1 350 | 42,32513 Kč | 57 138,93 Kč |
| 5 400 | 38,38532 Kč | 207 280,73 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |



















