FP116R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/64" RD 1000'

DigiKey Part Number
FP364R-4R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/64" RD 1000'
Description
HEATSHRK FP301 3/64"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Red 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503,04180 Kč152,09 Kč
1002,79840 Kč279,84 Kč
1502,66593 Kč399,89 Kč
2502,50588 Kč626,47 Kč
3502,40637 Kč842,23 Kč
5002,30488 Kč1 152,44 Kč
1 2502,06329 Kč2 579,11 Kč
2 5001,89767 Kč4 744,18 Kč
5 0001,83459 Kč9 172,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,04180 Kč
Unit Price with VAT:3,68058 Kč
Alternate Color
HEATSHRK FP301 3/64"X4" 50=50PC
In-Stock: 0
Unit Price: 3,01680 Kč
HEATSHRK FP301 3/64"X4" 50=50PC
In-Stock: 0
Unit Price: 2,52160 Kč
HEATSHRK FP301 3/64"X4" 50=50PC
In-Stock: 500
Unit Price: 3,01680 Kč
HEATSHRK FP301 3/64"X4" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK FP301 3/64"X4" 50=50PC
In-Stock: 0
Unit Price: 3,01680 Kč
Alternate Length
HEATSHK FP301 3/64"X0.5" 50=50PC
In-Stock: 450
Unit Price: 0,93620 Kč
HEATSHRK 3/64"X0.75" RED 50=50PC
In-Stock: 0
Unit Price: 1,09860 Kč
HEATSHRK FP301 3/64"X1" 50=50PC
In-Stock: 0
Unit Price: 1,25660 Kč
HEATSHK FP301 3/64"X1.5" 50=50PC
In-Stock: 1300
Unit Price: 1,56460 Kč
HEATSHRK FP301 3/64"X2" 50=50PC
In-Stock: 0
Unit Price: 1,86840 Kč