| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 0.333' (101.60mm, 4.00") | |
| Inner Diameter - Supplied | 0.046" (1.17mm) | |
| Inner Diameter - Recovered | 0.023" (0.58mm) | |
| Recovered Wall Thickness | 0.016" (0.41mm) | |
| Material | ||
| Features | Solvent Resistant | |
| Color | ||
| Operating Temperature | -55°C ~ 135°C | |
| Shrink Temperature | 100°C | |
| Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
| Shelf Life | 120 Months | |
| Shelf Life Start | Date of Manufacture | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 3,01680 Kč | 150,84 Kč | 
| 100 | 2,77340 Kč | 277,34 Kč | 
| 150 | 2,64100 Kč | 396,15 Kč | 
| 250 | 2,48256 Kč | 620,64 Kč | 
| 350 | 2,38377 Kč | 834,32 Kč | 
| 500 | 2,28284 Kč | 1 141,42 Kč | 
| 1 250 | 2,04382 Kč | 2 554,78 Kč | 
| 2 500 | 1,87978 Kč | 4 699,45 Kč | 
| 5 000 | 1,81557 Kč | 9 077,85 Kč | 
| Unit Price without VAT: | 3,01680 Kč | 
|---|---|
| Unit Price with VAT: | 3,65033 Kč | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic