| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 0.333' (101.60mm, 4.00") | |
| Inner Diameter - Supplied | 0.046" (1.17mm) | |
| Inner Diameter - Recovered | 0.023" (0.58mm) | |
| Recovered Wall Thickness | 0.016" (0.41mm) | |
| Material | ||
| Features | Flame Retardant, Solvent Resistant | |
| Color | ||
| Operating Temperature | -55°C ~ 135°C | |
| Grade | - | |
| Qualification | - | |
| Shrink Temperature | 100°C | |
| Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
| Shelf Life | 120 Months | |
| Shelf Life Start | Date of Manufacture | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 2,52160 Kč | 126,08 Kč | 
| 100 | 2,37190 Kč | 237,19 Kč | 
| 250 | 2,07560 Kč | 518,90 Kč | 
| 500 | 1,92706 Kč | 963,53 Kč | 
| 1 250 | 1,88253 Kč | 2 353,16 Kč | 
| Unit Price without VAT: | 2,52160 Kč | 
|---|---|
| Unit Price with VAT: | 3,05114 Kč | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic