Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,96180 Kč | 48,09 Kč |
| 100 | 0,90500 Kč | 90,50 Kč |
| 250 | 0,79204 Kč | 198,01 Kč |
| 500 | 0,73534 Kč | 367,67 Kč |
| 1 250 | 0,71830 Kč | 897,88 Kč |
| Unit Price without VAT: | 0,96180 Kč |
|---|---|
| Unit Price with VAT: | 1,16378 Kč |


