Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Blue 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/64" BU 1000'

DigiKey Part Number
FP364B-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 3/64" BU 1000'
Description
HEATSHK FP301 3/64"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Blue 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.046" (1.17mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.023" (0.58mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,69720 Kč34,86 Kč
1000,65720 Kč65,72 Kč
2500,57452 Kč143,63 Kč
5000,53334 Kč266,67 Kč
1 2500,52126 Kč651,57 Kč
Manufacturers Standard Package
Unit Price without VAT:0,69720 Kč
Unit Price with VAT:0,84361 Kč
Alternate Color
HEATSHRNK 3/64"X0.5" BLK 50=50PC
In-Stock: 4571
Unit Price: 0,93240 Kč
HEATSHK FP301 3/64"X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,94080 Kč
HEATSHK FP301 3/64"X0.5" 50=50PC
In-Stock: 350
Unit Price: 0,94500 Kč
HEATSHK FP301 3/64"X0.5" 50=50PC
In-Stock: 0
Unit Price:
HEATSHK FP301 3/64"X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,94080 Kč
Alternate Length
HEATSHRK 3/64"X0.75" BLU 50=50PC
In-Stock: 0
Unit Price: 0,83160 Kč
HEATSHRK FP301 3/64"X1" 50=50PC
In-Stock: 0
Unit Price: 0,96180 Kč
HEATSHK FP301 3/64"X1.5" 50=50PC
In-Stock: 3000
Unit Price: 1,22620 Kč
HEATSHRK FP301 3/64"X2" 50=50PC
In-Stock: 0
Unit Price: 1,48660 Kč
HEATSHRK FP301 3/64"X3" 50=50PC
In-Stock: 150
Unit Price: 2,01580 Kč