Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,25980 Kč | 62,99 Kč |
| 100 | 1,15700 Kč | 115,70 Kč |
| 150 | 1,10307 Kč | 165,46 Kč |
| 250 | 1,03648 Kč | 259,12 Kč |
| 350 | 0,99531 Kč | 348,36 Kč |
| 500 | 0,95330 Kč | 476,65 Kč |
| 1 250 | 0,85336 Kč | 1 066,70 Kč |
| 2 500 | 0,78490 Kč | 1 962,25 Kč |
| 5 000 | 0,72187 Kč | 3 609,35 Kč |
| Unit Price without VAT: | 1,25980 Kč |
|---|---|
| Unit Price with VAT: | 1,52436 Kč |


