Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,46520 Kč | 123,26 Kč |
| 100 | 2,26570 Kč | 226,57 Kč |
| 150 | 2,15860 Kč | 323,79 Kč |
| 250 | 2,02840 Kč | 507,10 Kč |
| 350 | 1,94803 Kč | 681,81 Kč |
| 500 | 1,86588 Kč | 932,94 Kč |
| 1 250 | 1,67043 Kč | 2 088,04 Kč |
| 2 500 | 1,53630 Kč | 3 840,75 Kč |
| 5 000 | 1,45331 Kč | 7 266,55 Kč |
| Unit Price without VAT: | 2,46520 Kč |
|---|---|
| Unit Price with VAT: | 2,98289 Kč |


