Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Yellow 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/64" YL 1000'

DigiKey Part Number
FP364Y-3R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/64" YL 1000'
Description
HEATSHRK FP301 3/64"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Yellow 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.250' (76.20mm, 3.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.046" (1.17mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.023" (0.58mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,46520 Kč123,26 Kč
1002,26570 Kč226,57 Kč
1502,15860 Kč323,79 Kč
2502,02840 Kč507,10 Kč
3501,94803 Kč681,81 Kč
5001,86588 Kč932,94 Kč
1 2501,67043 Kč2 088,04 Kč
2 5001,53630 Kč3 840,75 Kč
5 0001,45331 Kč7 266,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,46520 Kč
Unit Price with VAT:2,98289 Kč
Alternate Color
HEATSHRK FP301 3/64"X3" 50=50PC
In-Stock: 0
Unit Price: 2,46520 Kč
HEATSHRK FP301 3/64"X3" 50=50PC
In-Stock: 150
Unit Price: 2,01580 Kč
HEATSHRK FP301 3/64"X3" 50=50PC
In-Stock: 0
Unit Price: 2,46520 Kč
HEATSHRK FP301 3/64"X3" 50=50PC
In-Stock: 0
Unit Price: 2,48620 Kč
HEATSHRK FP301 3/64"X3" 50=50PC
In-Stock: 0
Unit Price:
Alternate Length
HEATSHK FP301 3/64"X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,94080 Kč
HEATSHRNK 3/64"X0.75" YL 50=50PC
In-Stock: 0
Unit Price: 1,10020 Kč
HEATSHRK FP301 3/64"X1" 50=50PC
In-Stock: 0
Unit Price: 1,25980 Kč
HEATSHK FP301 3/64"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,56640 Kč
HEATSHRK FP301 3/64"X2" 50=50PC
In-Stock: 0
Unit Price: 1,87300 Kč