Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,87300 Kč | 93,65 Kč |
| 100 | 1,72180 Kč | 172,18 Kč |
| 150 | 1,63927 Kč | 245,89 Kč |
| 250 | 1,54040 Kč | 385,10 Kč |
| 350 | 1,47886 Kč | 517,60 Kč |
| 500 | 1,41694 Kč | 708,47 Kč |
| 1 250 | 1,26828 Kč | 1 585,35 Kč |
| 2 500 | 1,16648 Kč | 2 916,20 Kč |
| 5 000 | 1,07405 Kč | 5 370,25 Kč |
| Unit Price without VAT: | 1,87300 Kč |
|---|---|
| Unit Price with VAT: | 2,26633 Kč |


