
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,88560 Kč | 94,28 Kč |
| 100 | 1,73440 Kč | 173,44 Kč |
| 150 | 1,65187 Kč | 247,78 Kč |
| 250 | 1,55300 Kč | 388,25 Kč |
| 350 | 1,49146 Kč | 522,01 Kč |
| 500 | 1,42828 Kč | 714,14 Kč |
| 1 250 | 1,27886 Kč | 1 598,58 Kč |
| 2 500 | 1,17614 Kč | 2 940,35 Kč |
| 5 000 | 1,08375 Kč | 5 418,75 Kč |
| Unit Price without VAT: | 1,88560 Kč |
|---|---|
| Unit Price with VAT: | 2,28158 Kč |






