
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,10860 Kč | 55,43 Kč |
| 100 | 1,01840 Kč | 101,84 Kč |
| 150 | 0,97013 Kč | 145,52 Kč |
| 250 | 0,91216 Kč | 228,04 Kč |
| 350 | 0,87591 Kč | 306,57 Kč |
| 500 | 0,83866 Kč | 419,33 Kč |
| 1 250 | 0,75106 Kč | 938,82 Kč |
| 2 500 | 0,69067 Kč | 1 726,67 Kč |
| 5 000 | 0,63523 Kč | 3 176,15 Kč |
| Unit Price without VAT: | 1,10860 Kč |
|---|---|
| Unit Price with VAT: | 1,34141 Kč |






