Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Yellow 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/64" YL 1000'

DigiKey Part Number
FP364Y-R75-ND
Manufacturer
Manufacturer Product Number
FP-301 3/64" YL 1000'
Description
HEATSHRNK 3/64"X0.75" YL 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Yellow 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
120 Months
Inner Diameter - Supplied
0.046" (1.17mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.023" (0.58mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,10020 Kč55,01 Kč
1001,01420 Kč101,42 Kč
1500,96453 Kč144,68 Kč
2500,90712 Kč226,78 Kč
3500,87111 Kč304,89 Kč
5000,83404 Kč417,02 Kč
1 2500,74686 Kč933,57 Kč
2 5000,68689 Kč1 717,22 Kč
5 0000,63170 Kč3 158,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,10020 Kč
Unit Price with VAT:1,33124 Kč
Alternate Color
HEATSHRK 3/64"X0.75" BLK 50=50PC
In-Stock: 6750
Unit Price: 1,11280 Kč
HEATSHRK 3/64"X0.75" BLU 50=50PC
In-Stock: 0
Unit Price: 0,83160 Kč
HEATSHRK 3/64"X0.75" CLR 50=50PC
In-Stock: 0
Unit Price: 1,10020 Kč
HEATSHRK 3/64"X0.75" RED 50=50PC
In-Stock: 0
Unit Price: 1,10860 Kč
HEATSHRK 3/64"X0.75" WHT 50=50PC
In-Stock: 0
Unit Price:
Alternate Length
HEATSHK FP301 3/64"X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,94080 Kč
HEATSHRK FP301 3/64"X1" 50=50PC
In-Stock: 0
Unit Price: 1,25980 Kč
HEATSHK FP301 3/64"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,56640 Kč
HEATSHRK FP301 3/64"X2" 50=50PC
In-Stock: 0
Unit Price: 1,87300 Kč
HEATSHRK FP301 3/64"X3" 50=50PC
In-Stock: 0
Unit Price: 2,46520 Kč