Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,01680 Kč | 150,84 Kč |
| 100 | 2,77340 Kč | 277,34 Kč |
| 150 | 2,64100 Kč | 396,15 Kč |
| 250 | 2,48256 Kč | 620,64 Kč |
| 350 | 2,38377 Kč | 834,32 Kč |
| 500 | 2,28284 Kč | 1 141,42 Kč |
| 1 250 | 2,04382 Kč | 2 554,78 Kč |
| 2 500 | 1,87978 Kč | 4 699,45 Kč |
| 5 000 | 1,81557 Kč | 9 077,85 Kč |
| Unit Price without VAT: | 3,01680 Kč |
|---|---|
| Unit Price with VAT: | 3,65033 Kč |


