Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/4" RD 200'

DigiKey Part Number
FP014R-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/4" RD 200'
Description
HEATSHRK FP301 1/4"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
505,53500 Kč276,75 Kč
1005,08990 Kč508,99 Kč
1504,84773 Kč727,16 Kč
2504,55740 Kč1 139,35 Kč
3504,37537 Kč1 531,38 Kč
5004,19120 Kč2 095,60 Kč
1 2503,75226 Kč4 690,32 Kč
2 5003,53531 Kč8 838,27 Kč
Manufacturers Standard Package
Unit Price without VAT:5,53500 Kč
Unit Price with VAT:6,69735 Kč
Alternate Color
HEATSHRK FP301 1/4"X6" 50=50PC
In-Stock: 0
Unit Price: 5,14880 Kč
HEATSHRK FP301 1/4"X6" 50=50PC
In-Stock: 0
Unit Price: 5,53500 Kč
HEATSHRK FP301 1/4"X6" 50=50PC
In-Stock: 0
Unit Price: 5,53500 Kč
HEATSHRK FP301 1/4"X6" 50=50PC
In-Stock: 50
Unit Price: 5,14880 Kč
HEATSHRK FP301 1/4"X6" 50=50PC
In-Stock: 0
Unit Price: 5,53500 Kč
Alternate Length
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 750
Unit Price: 1,41100 Kč
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,94440 Kč
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 1350
Unit Price: 1,20520 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 150
Unit Price: 2,36440 Kč
HEATSHRK FP301 1/4"X3" 50=50PC
In-Stock: 0
Unit Price: 3,18320 Kč