
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,53500 Kč | 276,75 Kč |
| 100 | 5,08990 Kč | 508,99 Kč |
| 150 | 4,84773 Kč | 727,16 Kč |
| 250 | 4,55740 Kč | 1 139,35 Kč |
| 350 | 4,37537 Kč | 1 531,38 Kč |
| 500 | 4,19120 Kč | 2 095,60 Kč |
| 1 250 | 3,75226 Kč | 4 690,32 Kč |
| 2 500 | 3,53531 Kč | 8 838,27 Kč |
| Unit Price without VAT: | 5,53500 Kč |
|---|---|
| Unit Price with VAT: | 6,69735 Kč |











