Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Green 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/4" GN 200'

DigiKey Part Number
FP014G-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/4" GN 200'
Description
HEATSHRK FP301 1/4"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Green 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
505,14880 Kč257,44 Kč
1004,73500 Kč473,50 Kč
1504,50760 Kč676,14 Kč
2504,23824 Kč1 059,56 Kč
3504,06940 Kč1 424,29 Kč
5003,89806 Kč1 949,03 Kč
1 2503,48986 Kč4 362,32 Kč
2 5003,39386 Kč8 484,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5,14880 Kč
Unit Price with VAT:6,23005 Kč
Alternate Color
HEATSHRK FP301 1/4"X6" 50=50PC
In-Stock: 0
Unit Price: 5,14880 Kč
HEATSHRK FP301 1/4"X6" 50=50PC
In-Stock: 0
Unit Price: 5,53500 Kč
HEATSHRK FP301 1/4"X6" 50=50PC
In-Stock: 0
Unit Price: 5,53500 Kč
HEATSHRK FP301 1/4"X6" 50=50PC
In-Stock: 0
Unit Price: 5,53500 Kč
HEATSHRK FP301 1/4"X6" 50=50PC
In-Stock: 0
Unit Price: 5,53500 Kč
Alternate Length
HEATSHRK FP301 1/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,94440 Kč
HEATSHRK FP301 1/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,07500 Kč
HEATSHK FP301 1/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,29760 Kč
HEATSHRK FP301 1/4"X1" 50=50PC
In-Stock: 0
Unit Price: 1,51600 Kč
HEATSHRK FP301 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: 2,36440 Kč