
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,22520 Kč | 161,26 Kč |
| 100 | 2,96490 Kč | 296,49 Kč |
| 150 | 2,82213 Kč | 423,32 Kč |
| 250 | 2,65416 Kč | 663,54 Kč |
| 350 | 2,54797 Kč | 891,79 Kč |
| 500 | 2,44080 Kč | 1 220,40 Kč |
| 1 250 | 2,18497 Kč | 2 731,21 Kč |
| 2 500 | 2,00959 Kč | 5 023,98 Kč |
| 5 000 | 1,95202 Kč | 9 760,10 Kč |
| Unit Price without VAT: | 3,22520 Kč |
|---|---|
| Unit Price with VAT: | 3,90249 Kč |











