
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,82120 Kč | 241,06 Kč |
| 100 | 4,43270 Kč | 443,27 Kč |
| 150 | 4,22200 Kč | 633,30 Kč |
| 250 | 3,96864 Kč | 992,16 Kč |
| 350 | 3,81083 Kč | 1 333,79 Kč |
| 500 | 3,65030 Kč | 1 825,15 Kč |
| 1 250 | 3,26796 Kč | 4 084,95 Kč |
| 2 500 | 3,03732 Kč | 7 593,30 Kč |
| Unit Price without VAT: | 4,82120 Kč |
|---|---|
| Unit Price with VAT: | 5,83365 Kč |











