
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,22940 Kč | 161,47 Kč |
| 100 | 2,97120 Kč | 297,12 Kč |
| 150 | 2,82913 Kč | 424,37 Kč |
| 250 | 2,66004 Kč | 665,01 Kč |
| 350 | 2,55454 Kč | 894,09 Kč |
| 500 | 2,44668 Kč | 1 223,34 Kč |
| 1 250 | 2,19034 Kč | 2 737,92 Kč |
| 2 500 | 2,01455 Kč | 5 036,38 Kč |
| 5 000 | 1,95727 Kč | 9 786,35 Kč |
| Unit Price without VAT: | 3,22940 Kč |
|---|---|
| Unit Price with VAT: | 3,90757 Kč |











