White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUO PACK NOZZLE - 400

DigiKey Part Number
3M6440-ND
Manufacturer
Manufacturer Product Number
DUO PACK NOZZLE - 400
Description
MIXING NOZZLE-200/400ML DUO-PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Static Mixing Nozzle
Tip Type
Tapered
Outer Diameter
-
Inner Diameter
-
Color
White
Number of Pieces
36
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 449
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1152,45000 Kč152,45 Kč
5141,31600 Kč706,58 Kč
10136,78100 Kč1 367,81 Kč
25130,98560 Kč3 274,64 Kč
Unit Price without VAT:152,45000 Kč
Unit Price with VAT:184,46450 Kč