
8MT-450 | |
|---|---|
DigiKey Part Number | 473-1377-ND |
Manufacturer | |
Manufacturer Product Number | 8MT-450 |
Description | MIXING NOZZLE 450ML 5/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Static Mixing Nozzle | |
Tip Type | Tapered | |
Outer Diameter | - | |
Color | - | |
Number of Pieces | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,82000 Kč | 454,82 Kč |
| 5 | 412,73600 Kč | 2 063,68 Kč |
| 10 | 395,83300 Kč | 3 958,33 Kč |
| 30 | 370,45367 Kč | 11 113,61 Kč |
| 50 | 359,21280 Kč | 17 960,64 Kč |
| 100 | 344,50370 Kč | 34 450,37 Kč |
| 500 | 312,63082 Kč | 156 315,41 Kč |
| Unit Price without VAT: | 454,82000 Kč |
|---|---|
| Unit Price with VAT: | 550,33220 Kč |




