Epoxy, 2 Part Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy, 2 Part Multi-Purpose
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

DP420LH-OFF WHITE-200ML

DigiKey Part Number
DP420LH-OFFWHITE-200ML-ND
Manufacturer
Manufacturer Product Number
DP420LH-OFF WHITE-200ML
Description
EPOXY ADHESIVE OFF-WHITE 200ML
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Epoxy, 2 Part
Features
Off-White, 200mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Box
QuantityUnit PriceExt Price
3362 292,98161 Kč770 441,82 Kč
Unit Price without VAT:2 292,98161 Kč
Unit Price with VAT:2 774,50775 Kč