Acrylic Adhesive, 2 Part Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Acrylic Adhesive, 2 Part Multi-Purpose
DP810NS
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

DP810NS-TAN-400ML

DigiKey Part Number
DP810NS-TAN-400ML-ND
Manufacturer
Manufacturer Product Number
DP810NS-TAN-400ML
Description
LOW ODOR ACRYLIC ADH TAN 400ML
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Acrylic Adhesive, 2 Part Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Acrylic Adhesive, 2 Part
Features
Tan, 400mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
32°F ~ 40°F (0°C ~ 4°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 541,64000 Kč7 541,64 Kč
125 815,67583 Kč69 788,11 Kč
305 324,77767 Kč159 743,33 Kč
Unit Price without VAT:7 541,64000 Kč
Unit Price with VAT:9 125,38440 Kč