
Category | Type Static Mixing Nozzle |
Manufacturer 3M | Tip Type Tapered |
Series | Color Green |
Packaging Bulk | Number of Pieces 1200 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 5 | 64,42200 Kč | 322,11 Kč |
| 10 | 62,32200 Kč | 623,22 Kč |
| 25 | 59,69320 Kč | 1 492,33 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |











