Epoxy, 2 Part Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy, 2 Part Multi-Purpose
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

DP105-CLEAR-200ML

DigiKey Part Number
DP105-CLEAR-200ML-ND
Manufacturer
Manufacturer Product Number
DP105-CLEAR-200ML
Description
CLR EPOXY ADHESIVE 200 ML
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Clear, 200mL
Manufacturer
3M
For Use With/Related Products
Multi-Purpose
Series
Shelf Life Start
Date of Manufacture
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Type
Epoxy, 2 Part
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 729,61750 Kč32 755,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 729,61750 Kč
Unit Price with VAT:3 302,83718 Kč