
C3625/10 30M | |
|---|---|
DigiKey Part Number | 19-C3625/1030M-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3625/10 30M |
Description | CBL RIBN 10COND 0.039 GRY METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | Enter Number of Meters in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.394" (10.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 98.4' (30.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,36000 Kč | 59,36 Kč |
| 5 | 47,40400 Kč | 237,02 Kč |
| 10 | 43,00500 Kč | 430,05 Kč |
| 25 | 37,76360 Kč | 944,09 Kč |
| 50 | 34,21880 Kč | 1 710,94 Kč |
| 100 | 31,01300 Kč | 3 101,30 Kč |
| Unit Price without VAT: | 59,36000 Kč |
|---|---|
| Unit Price with VAT: | 71,82560 Kč |








