
3625/30 100MSF | |
|---|---|
DigiKey Part Number | MC30L-100-ND |
Manufacturer | |
Manufacturer Product Number | 3625/30 100MSF |
Description | CBL RIBN 30COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 30 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.181" (30.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 833,63000 Kč | 11 833,63 Kč |
| 2 | 10 723,05000 Kč | 21 446,10 Kč |
| 3 | 10 122,85667 Kč | 30 368,57 Kč |
| 5 | 9 416,05000 Kč | 47 080,25 Kč |
| 7 | 8 979,04429 Kč | 62 853,31 Kč |
| 10 | 8 539,57200 Kč | 85 395,72 Kč |
| 25 | 7 515,18440 Kč | 187 879,61 Kč |
| Unit Price without VAT: | 11 833,63000 Kč |
|---|---|
| Unit Price with VAT: | 14 318,69230 Kč |






