
3625/10 100M SF | |
|---|---|
DigiKey Part Number | 3M159006-ND 19-3625/10100MSF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/10 100M SF |
Description | CBL RIBN 10COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.394" (10.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 5 | 47,91800 Kč | 239,59 Kč |
| 10 | 43,44500 Kč | 434,45 Kč |
| 25 | 38,14920 Kč | 953,73 Kč |
| 50 | 34,56700 Kč | 1 728,35 Kč |
| 100 | 31,32690 Kč | 3 132,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,32690 Kč | 3 132,69 Kč |
| 200 | 28,40505 Kč | 5 681,01 Kč |
| 300 | 26,83263 Kč | 8 049,79 Kč |
| 500 | 24,98636 Kč | 12 493,18 Kč |
| 700 | 23,84833 Kč | 16 693,83 Kč |
| 1 000 | 22,70619 Kč | 22 706,19 Kč |
| 2 500 | 20,05384 Kč | 50 134,60 Kč |
| 5 000 | 19,86411 Kč | 99 320,55 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |


