
3625/34 100MSF | |
|---|---|
DigiKey Part Number | MC34L-100-ND 19-3625/34100MSF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/34 100MSF |
Description | CBL RIBN 34COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 34 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.339" (34.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 5 | 152,57200 Kč | 762,86 Kč |
| 10 | 138,31400 Kč | 1 383,14 Kč |
| 25 | 121,41040 Kč | 3 035,26 Kč |
| 50 | 110,03380 Kč | 5 501,69 Kč |
| 100 | 99,77200 Kč | 9 977,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 99,77200 Kč | 9 977,20 Kč |
| 200 | 90,53500 Kč | 18 107,00 Kč |
| 300 | 85,57523 Kč | 25 672,57 Kč |
| 500 | 79,76006 Kč | 39 880,03 Kč |
| 700 | 76,17894 Kč | 53 325,26 Kč |
| 1 000 | 72,58925 Kč | 72 589,25 Kč |
| 2 500 | 69,91570 Kč | 174 789,25 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |







