
3625/26 100M | |
|---|---|
DigiKey Part Number | 3625/26100M-ND 19-3625/26100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/26 100M |
Description | CBL RIBN 26COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 26 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.024" (26.01mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 26 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 328.1' (100.00m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 5 | 104,02400 Kč | 520,12 Kč |
| 10 | 94,28100 Kč | 942,81 Kč |
| 25 | 82,77400 Kč | 2 069,35 Kč |
| 50 | 75,01320 Kč | 3 750,66 Kč |
| 100 | 68,00410 Kč | 6 800,41 Kč |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 70,72340 Kč | 7 072,34 Kč |
| 200 | 64,15835 Kč | 12 831,67 Kč |
| 300 | 60,62963 Kč | 18 188,89 Kč |
| 500 | 56,49134 Kč | 28 245,67 Kč |
| 700 | 53,94206 Kč | 37 759,44 Kč |
| 1 000 | 51,38547 Kč | 51 385,47 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |





