



TCSD-13-01-N | |
|---|---|
DigiKey Part Number | SAM10073-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-13-01-N |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-13-01-N Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | Fastening Type Push-Pull |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,54000 Kč | 175,54 Kč |
| 25 | 152,02560 Kč | 3 800,64 Kč |
| 50 | 125,98800 Kč | 6 299,40 Kč |
| 100 | 87,56170 Kč | 8 756,17 Kč |
| 500 | 83,36248 Kč | 41 681,24 Kč |
| 1 000 | 77,90300 Kč | 77 903,00 Kč |
| 2 500 | 74,01795 Kč | 185 044,88 Kč |
| Unit Price without VAT: | 175,54000 Kč |
|---|---|
| Unit Price with VAT: | 212,40340 Kč |


