
3625/26 30M | |
|---|---|
DigiKey Part Number | 3M158033-30-ND |
Manufacturer | |
Manufacturer Product Number | 3625/26 30M |
Description | CBL RIBN 26COND 0.039 GRAY 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.024" (26.01mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 26 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 98.4' (30.00m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 596,75000 Kč | 3 596,75 Kč |
| 2 | 3 259,73000 Kč | 6 519,46 Kč |
| 3 | 3 077,11667 Kč | 9 231,35 Kč |
| 5 | 2 861,60800 Kč | 14 308,04 Kč |
| 7 | 2 728,15000 Kč | 19 097,05 Kč |
| 10 | 2 593,69400 Kč | 25 936,94 Kč |
| Unit Price without VAT: | 3 596,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 352,06750 Kč |



