
9MIC 3M261X SHEET 8.5X11" | |
|---|---|
DigiKey Part Number | 3M160994-ND |
Manufacturer | |
Manufacturer Product Number | 9MIC 3M261X SHEET 8.5X11" |
Description | LAPPING FILM ALUM OX 9U 11"X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 9µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 9µ | |
Color | Blue | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 55,35100 Kč | 553,51 Kč |
| 25 | 51,88200 Kč | 1 297,05 Kč |
| 50 | 49,40400 Kč | 2 470,20 Kč |
| 200 | 44,79505 Kč | 8 959,01 Kč |
| 400 | 42,65690 Kč | 17 062,76 Kč |
| 600 | 41,45425 Kč | 24 872,55 Kč |
| 1 000 | 39,98733 Kč | 39 987,33 Kč |
| 2 600 | 37,38242 Kč | 97 194,29 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |











