
30MIC 3M261X SHEET 8.5X11" | |
|---|---|
DigiKey Part Number | 3M158836-ND |
Manufacturer | |
Manufacturer Product Number | 30MIC 3M261X SHEET 8.5X11" |
Description | LAPPING FILM ALUM OX 30U 11X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 30µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 30µ | |
Color | Green | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 54,53200 Kč | 545,32 Kč |
| 25 | 51,10080 Kč | 1 277,52 Kč |
| 50 | 48,66080 Kč | 2 433,04 Kč |
| 200 | 44,12310 Kč | 8 824,62 Kč |
| 400 | 42,01700 Kč | 16 806,80 Kč |
| 600 | 40,83202 Kč | 24 499,21 Kč |
| 1 000 | 39,38721 Kč | 39 387,21 Kč |
| 2 600 | 36,82137 Kč | 95 735,56 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |










