Lapping Film Aluminum Oxide 3µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3MIC 3M261X SHEET 8.5X11"

DigiKey Part Number
3M162497-ND
Manufacturer
Manufacturer Product Number
3MIC 3M261X SHEET 8.5X11"
Description
LAPPING FILM ALUM OX 3U 11"X8.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Aluminum Oxide 3µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Pink
Width
8.50" (215.90mm)
Length
11.00" (279.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 218
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1041,99600 Kč419,96 Kč
2539,35880 Kč983,97 Kč
5037,47720 Kč1 873,86 Kč
20033,98105 Kč6 796,21 Kč
40032,35898 Kč12 943,59 Kč
60031,44625 Kč18 867,75 Kč
1 00030,33350 Kč30 333,50 Kč
2 60028,35683 Kč73 727,76 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč