Lapping Film Aluminum Oxide 1µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1MIC 3M265X TF SHEET 8.5X11"

DigiKey Part Number
1MIC3M265XTFSHEET8.5X11"-ND
Manufacturer
Manufacturer Product Number
1MIC 3M265X TF SHEET 8.5X11"
Description
LAPPING FILM ALUM OX 11"X8.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Aluminum Oxide 1µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Green
Width
8.50" (215.90mm)
Length
11.00" (279.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 757
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1061,56600 Kč615,66 Kč
2557,71080 Kč1 442,77 Kč
5054,95180 Kč2 747,59 Kč
20049,82825 Kč9 965,65 Kč
40047,45023 Kč18 980,09 Kč
60046,11265 Kč27 667,59 Kč
1 00044,48069 Kč44 480,69 Kč
2 60041,58315 Kč108 116,19 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč