
15MIC 3M461X TC SHEET 8.5X11" | |
|---|---|
DigiKey Part Number | 3M158554-ND |
Manufacturer | |
Manufacturer Product Number | 15MIC 3M461X TC SHEET 8.5X11" |
Description | LAPPING FILM SIL CARBIDE 11X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Silicon Carbide 15µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 15µ | |
Color | Gray | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,45300 Kč | 524,53 Kč |
| 25 | 49,16040 Kč | 1 229,01 Kč |
| 50 | 46,80880 Kč | 2 340,44 Kč |
| 200 | 42,44220 Kč | 8 488,44 Kč |
| 400 | 40,41590 Kč | 16 166,36 Kč |
| 600 | 39,27642 Kč | 23 565,85 Kč |
| 1 000 | 37,88627 Kč | 37 886,27 Kč |
| 2 600 | 35,41830 Kč | 92 087,58 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |










