
.5MIC 3M661X SHEET | |
|---|---|
DigiKey Part Number | 3M158106-ND |
Manufacturer | |
Manufacturer Product Number | .5MIC 3M661X SHEET |
Description | LAPPING FILM DIAMOND 0.5U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 0.5µ 4.50" (114.30mm) X 5.50" (139.70mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.5µ | |
Color | White | |
Width | 4.50" (114.30mm) | |
Length | 5.50" (139.70mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,80000 Kč | 260,80 Kč |
| 10 | 221,61300 Kč | 2 216,13 Kč |
| 25 | 207,73760 Kč | 5 193,44 Kč |
| 50 | 197,81800 Kč | 9 890,90 Kč |
| 100 | 188,37730 Kč | 18 837,73 Kč |
| 250 | 181,05988 Kč | 45 264,97 Kč |
| Unit Price without VAT: | 260,80000 Kč |
|---|---|
| Unit Price with VAT: | 315,56800 Kč |











