Lapping Film Diamond 6µ 6.00" (152.40mm) X 6.00" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6MIC 3M661X DLF 3MIL 6X6 IN

DigiKey Part Number
3M10769-ND
Manufacturer
Manufacturer Product Number
6MIC 3M661X DLF 3MIL 6X6 IN
Description
LAPPING FILM DIAMOND 6U 6" X 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Diamond 6µ 6.00" (152.40mm) X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Brown
Width
6.00" (152.40mm)
Length
6.00" (152.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,31000 Kč284,31 Kč
10241,66600 Kč2 416,66 Kč
25226,52640 Kč5 663,16 Kč
50215,71660 Kč10 785,83 Kč
100205,42130 Kč20 542,13 Kč
250192,56844 Kč48 142,11 Kč
500183,38646 Kč91 693,23 Kč
1 000174,64478 Kč174 644,78 Kč
Manufacturers Standard Package
Unit Price without VAT:284,31000 Kč
Unit Price with VAT:344,01510 Kč